Cart

LED2000PUR

ST LED2000PUR

image shown is a representation only

ST

LEDDr 18V 3A 850kHZ VFQFPN-8
Supplier: STMicroelectronics
Matchcode: LED2000PUR
Rutronik No.: LEDDRV1272
Unit Pack: 4500
MOQ: 4500
package: VFQFPN-48
Packaging: REEL
On request
1.32 $
5,940.00 $

LEDDr 18V 3A 850kHZ VFQFPN-8 Description

3 A monolithic step-down current source with synchronous rectification

Parameter

Type
Linear
V(in)max
18 V
V(out)
3 V
I(out)
3 A
Package
VFQFPN-48
Automotive
NO
T(A)max
150 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
10
f(s)
850 Hz
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?