Cart

LED2000DR

ST LED2000DR

image shown is a representation only

ST

LEDDr 18V 3A 850kHZ SOP-8
Supplier: STMicroelectronics
Matchcode: LED2000DR
Rutronik No.: LEDDRV1286
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
On request
1.68 $
4,200.00 $

Prices

2,500 1.68 $
5,000 1.14 $

LEDDr 18V 3A 850kHZ SOP-8 Description

3 A monolithic step-down current source with synchronous rectification

Parameter

Type
BUCK
V(in)max
18 V
V(out)
12 V
I(out)
5 A
Package
SO-8
Automotive
NO
T(A)max
125 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
10
f(s)
850000 Hz
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?