LED1642GWQTR

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: LED1642GWQTR
Rutronik No.: LEDDRV1195
Unit Pack: 4000
MOQ: 4000
package: QFN-24
Packaging: REEL
LEDDr 16x 3mA-40mA QFN-24 Description
16 Channels LED driver with Error detection, Current Gain Control and 12/16 bit PWM Brightness control
Parameter
- Type
- Linear
- V(in)max
- 0.7 V
- V(out)
- 19 V
- I(out)
- 0.04 A
- Package
- QFN-24
- Automotive
- NO
- T(A)max
- 125 °
- Packaging
- REEL
- T(A)min
- -40 °
- Leadfree Defin.
- 10
- f(s)
- 30000 Hz
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 43 weeks