Cart

LED1202QTR

ST LED1202QTR

image shown is a representation only

ST

LEDDr 12x 20mA low IQ QFN20 3x3
Supplier: STMicroelectronics
Matchcode: LED1202QTR
Rutronik No.: LEDDRV1663
Unit Pack: 1
MOQ: 1
package: QFN20
Packaging: REEL
In Stock
1.58 $
1.58 $

Parameter

Type
Linear
V(in)max
5 V
V(out)
5 V
I(out)
0.02 A
Package
QFN20
Automotive
NO
T(A)max
85 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
10
f(s)
220 Hz
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?