Cart

LED1202JR

ST LED1202JR

image shown is a representation only

ST

LEDDr 12x 20mA low IQ
Supplier: STMicroelectronics
Matchcode: LED1202JR
Rutronik No.: LEDDRV1652
Unit Pack: 1
MOQ: 1
package: WFQFPN20L
Packaging: REEL
In Stock
0.9165 $
0.92 $

Parameter

Type
Linear
V(in)max
5 V
V(out)
5 V
I(out)
0.02 A
Package
WFQFPN20L
Automotive
NO
T(A)max
85 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
10
f(s)
245 Hz
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?