LE80CD-TR

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: LE80CD-TR
Rutronik No.: ICSPR6674
Unit Pack: 2500
MOQ: 5000
package: SO-8
Packaging: REEL
LDO VREG 8V 0.1A 2% SO-08 Description
Very low-dropout voltage regulator with inhibit function
Parameter
- Type
- LOWDROP
- Mode
- POS
- Output Voltage
- 8 V
- Output current
- 0.1 A
- Tolerance
- 2 %
- Op.Temp R.min
- -40 °C
- Op.Temp R.max
- 125 °C
- Input Voltage
- 20 V
- Dropout Voltage
- 200 mV
- Quiescent curre
- 0.5 mA
- Shutdown
- YES
- Automotive
- NO
- Package
- SO-8
- Leadfree Defin.
- 4
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 101 weeks