Cart

LE50ABD-TR

ST LE50ABD-TR

image shown is a representation only

ST

LDO.VREG POS 5V 0,1A 1% SO8
Supplier: STMicroelectronics
Matchcode: LE50ABD-TR
Rutronik No.: ICSPR7024
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4529 $
1,132.25 $

Prices

2,500 0.4529 $
5,000 0.4299 $
7,500 0.4222 $
10,000 0.4145 $

LDO.VREG POS 5V 0,1A 1% SO8 Description

Very low-dropout voltage regulator with inhibit function

Parameter

Mode
POS
Output Voltage
5 V
Output current
0.1 A
Input Voltage
20 V
Automotive
NO
Package
SO-8
Dropout Voltage
200 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.5 mA
Tolerance
1 %
Op.Temp R.max
125 °C
Shutdown
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?