Cart

LE50ABD-TR

ST LE50ABD-TR

image shown is a representation only

ST

LDO.VREG POS 5V 0,1A 1% SO8
Supplier: STMicroelectronics
Matchcode: LE50ABD-TR
Rutronik No.: ICSPR10091
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
In Stock
0.2581 $
645.25 $

Prices

2,500 0.2581 $
5,000 0.2416 $
7,500 0.2393 $
15,000 0.2369 $

LDO.VREG POS 5V 0,1A 1% SO8 Description

Very low-dropout voltage regulator with inhibit function

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
5 V
Output current
0.1 A
Tolerance
1 %
Op.Temp R.min
-40 °C
Op.Temp R.max
125 °C
Input Voltage
20 V
Dropout Voltage
200 mV
Quiescent curre
0.5 mA
Shutdown
YES
Automotive
NO
Package
SO-8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?