Cart

LDO40LPURY

ST LDO40LPURY

image shown is a representation only

ST

LDO VREG 38V 0.4A DFN6 3x3
Supplier: STMicroelectronics
Matchcode: LDO40LPURY
Rutronik No.: ICSPR10304
Unit Pack: 3000
MOQ: 3000
package: DFN-6
Packaging: REEL
On request
0.95 $
2,850.00 $

Parameter

Mode
ADJ
Output Voltage
ADJ V
Output current
0.4 A
Input Voltage
38 V
Package
DFN-6
Automotive
AEC-Q(100)
Op.Temp R.min
-40 °C
Dropout Voltage
140 mV
Quiescent curre
80 mA
Tolerance
1 %
Op.Temp R.max
150 °C
Leadfree Defin.
10
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?