Cart

LDLN025PU18R

ST

LDO VREG 1.8V 0.25A DFN1X1
Supplier: STMicroelectronics
Matchcode: LDLN025PU18R
Rutronik No.: ICSPR10176
Unit Pack: 5000
MOQ: 5000
package: DFN4-1
Packaging: REEL
In Stock
0.5843 $
2,921.50 $

Prices

5,000 0.5843 $
10,000 0.4163 $

Parameter

Mode
POS
Output Voltage
1.8 V
Output current
0.25 A
Input Voltage
5.5 V
Package
DFN4-1
Automotive
NO
Dropout Voltage
86 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.035 mA
Tolerance
1 %
Op.Temp R.max
125 °C
Shutdown
YES
Leadfree Defin.
10
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?