Cart

LDLN025PU12R

ST LDLN025PU12R

image shown is a representation only

ST

LDO VREG 1.2V 0.25A DFN4-1x1
Supplier: STMicroelectronics
Matchcode: LDLN025PU12R
Rutronik No.: ICSPR10226
Unit Pack: 5000
MOQ: 5000
package: DFN-4
Packaging: REEL
In Stock
0.4024 $
2,012.00 $

Prices

5,000 0.4024 $
10,000 0.3068 $
15,000 0.2817 $

Parameter

Mode
POS
Output Voltage
1.2 V
Output current
0.25 A
Input Voltage
5.5 V
Package
DFN-4
Automotive
NO
Dropout Voltage
250 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.25 mA
Tolerance
2 %
Op.Temp R.max
125 °C
Leadfree Defin.
10
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?