Cart

LDL212PVR

ST

LDO VREG ADJ 2% 1.2A DFN6
Supplier: STMicroelectronics
Matchcode: LDL212PVR
Rutronik No.: ICSPR10331
Unit Pack: 3000
MOQ: 3000
package: DFN6
Packaging: REEL
On request
0.2837 $
851.10 $

Prices

3,000 0.2837 $
6,000 0.2164 $
9,000 0.2022 $
12,000 0.1986 $
15,000 0.1933 $

Parameter

Mode
ADJ
Output Voltage
ADJ V
Output current
1.2 A
Input Voltage
18 V
Package
DFN6
Automotive
NO
Dropout Voltage
350 mV
Op.Temp R.min
-40 °C
Quiescent curre
250 mA
Tolerance
2 %
Op.Temp R.max
125 °C
Leadfree Defin.
10
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?