Cart

LDL212D33R

ST LDL212D33R

image shown is a representation only

ST

LDO VREG 18V 2% 1.2A SO-08
Supplier: STMicroelectronics
Matchcode: LDL212D33R
Rutronik No.: ICSPR10325
Unit Pack: 2500
MOQ: 5000
package: SO-8
Packaging: REEL
On request
0.2122 $
1,061.00 $

Prices

5,000 0.2122 $
10,000 0.1982 $
15,000 0.1895 $

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
1.2 A
Input Voltage
18 V
Package
SO-8
Automotive
NO
Dropout Voltage
350 mV
Op.Temp R.min
-40 °C
Quiescent curre
250 mA
Tolerance
2 %
Op.Temp R.max
125 °C
Leadfree Defin.
10
Packaging
REEL
Type
LOWDROP
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?