Cart

LDL112PV33R

ST

LDO VREG 3.3V 1.2A DFN3X3
Supplier: STMicroelectronics
Matchcode: LDL112PV33R
Rutronik No.: ICSPR10142
Unit Pack: 3000
MOQ: 3000
package: DFN6-3x3
Packaging: REEL
On request
0.478 $
1,434.00 $

Prices

3,000 0.478 $
6,000 0.3645 $
9,000 0.3406 $
12,000 0.3257 $

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
1.2 A
Input Voltage
5.5 V
Package
DFN6-3x3
Automotive
NO
Dropout Voltage
300 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.035 mA
Tolerance
2 %
Op.Temp R.max
125 °C
Shutdown
YES
Leadfree Defin.
10
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?