Cart

LDL1117S33R

ST

LDO VREG 3.3V 1.2A SOT-223-4
Supplier: STMicroelectronics
Matchcode: LDL1117S33R
Rutronik No.: ICSPR10335
Unit Pack: 2500
MOQ: 2500
package: SOT223-4
Packaging: REEL
In Stock
0.136 $
340.00 $

Prices

2,500 0.136 $
5,000 0.1039 $
7,500 0.0971 $
10,000 0.0954 $
20,000 0.0929 $

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
1.2 A
Input Voltage
18 V
Package
SOT223-4
Automotive
NO
Op.Temp R.min
-40 °C
Dropout Voltage
350 mV
Quiescent curre
250 mA
Op.Temp R.max
125 °C
Leadfree Defin.
10
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?