Cart

LDK130PU33R

ST

LDO.VREG POS 3,3V 0,3A DFN6
Supplier: STMicroelectronics
Matchcode: LDK130PU33R
Rutronik No.: ICSPR9653
Unit Pack: 3000
MOQ: 3000
package: VFDFPN-6
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3561 $
1,068.30 $

Prices

3,000 0.3561 $
6,000 0.3259 $
12,000 0.3198 $

LDO.VREG POS 3,3V 0,3A DFN6 Description

300 mA low quiescent current very low noise LDO

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.3 A
Input Voltage
5.5 V
Automotive
NO
Package
VFDFPN-6
Dropout Voltage
100 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.12 mA
Tolerance
2 %
Op.Temp R.max
125 °C
Shutdown
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?