Cart

LDK130M33R

ST LDK130M33R

image shown is a representation only

ST

LDO VREG 3.3V 0.3A SOT23 5L
Supplier: STMicroelectronics
Matchcode: LDK130M33R
Rutronik No.: ICSPR9313
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
On request
0.4331 $
1,299.30 $

Prices

3,000 0.4331 $
6,000 0.3302 $
9,000 0.3086 $
12,000 0.2951 $

LDO VREG 3.3V 0.3A SOT23 5L Description

300 mA low quiescent current very low noise LDO

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.3 A
Input Voltage
5.5 V
Package
SOT23-5
Automotive
NO
Dropout Voltage
100 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.12 mA
Tolerance
2 %
Op.Temp R.max
125 °C
Shutdown
YES
Leadfree Defin.
10
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?