Cart

LDK130C-R

ST

LDO VREG ADJ. 0.3A SOT323 5L
Supplier: STMicroelectronics
Matchcode: LDK130C-R
Rutronik No.: ICSPR9416
Unit Pack: 3000
MOQ: 3000
package: SOT323-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3296 $
988.80 $

Prices

3,000 0.3296 $
6,000 0.3017 $
12,000 0.2961 $

LDO VREG ADJ. 0.3A SOT323 5L Description

300 mA low quiescent current very low noise LDO

Parameter

Mode
ADJ
Output Voltage
0,8-5,5 V
Output current
0.3 A
Input Voltage
5.5 V
Package
SOT323-5
Automotive
NO
Dropout Voltage
100 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.12 mA
Tolerance
2 %
Op.Temp R.max
125 °C
Shutdown
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?