Cart

LDK120DM33R

ST LDK120DM33R

image shown is a representation only

ST

LDO VREG 3.3V 0.2A SOT23-5L
Supplier: STMicroelectronics
Matchcode: LDK120DM33R
Rutronik No.: ICSPR10256
Unit Pack: 3000
MOQ: 3000
package: SOT23-5L
Packaging: REEL
Please login
0.4483 $
1,344.90 $
Article with this quantity is not orderable.

LDO VREG 3.3V 0.2A SOT23-5L Description

200 mA low quiescent current very low noise LDO

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.2 A
Input Voltage
5.5 V
Package
SOT23-5L
Automotive
NO
Op.Temp R.min
-40 °C
Dropout Voltage
100 mV
Tolerance
2 %
Op.Temp R.max
125 °C
Leadfree Defin.
10
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?