Cart

LDFPVR

ST

LDO VREG ADJ 1A DFN2X2
Supplier: STMicroelectronics
Matchcode: LDFPVR
Rutronik No.: ICSPR9773
Unit Pack: 3000
MOQ: 3000
package: DFN6-2
Packaging: REEL
On request
0.5694 $
1,708.20 $

Prices

3,000 0.5694 $
6,000 0.4342 $
9,000 0.3986 $
12,000 0.3843 $

LDO VREG ADJ 1A DFN2X2 Description

1A Very low drop voltage regulator IC

Parameter

Mode
ADJ
Output current
1 A
Input Voltage
16 V
Package
DFN6-2
Automotive
NO
Dropout Voltage
500 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.2 mA
Tolerance
1 %
Op.Temp R.max
125 °C
ShortCirc.prot.
YES
Leadfree Defin.
10
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?