Cart

LDFM50DT-TR

ST

LDO VREG 5V 0.5A DPAK
Supplier: STMicroelectronics
Matchcode: LDFM50DT-TR
Rutronik No.: ICSPR9309
Unit Pack: 2500
MOQ: 2500
package: DPAK-3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6953 $
1,738.25 $

Prices

2,500 0.6953 $
5,000 0.6822 $

LDO VREG 5V 0.5A DPAK Description

500 mA very low drop voltage regulator

Parameter

Mode
POS
Output Voltage
5 V
Output current
0.5 A
Input Voltage
16 V
Package
DPAK-3
Automotive
NO
Dropout Voltage
300 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.02 mA
Tolerance
2 %
Op.Temp R.max
125 °C
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?