LD59100PUR

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: LD59100PUR
Rutronik No.: ICSPR10271
Unit Pack: 3000
MOQ: 3000
package: DFN-8
Packaging: REEL
Parameter
- Mode
- POS
- Output Voltage
- 5.5 V
- Output current
- 1 A
- Input Voltage
- 5.5 V
- Package
- DFN-8
- Automotive
- NO
- Dropout Voltage
- 200 mV
- Op.Temp R.min
- -40 °C
- Quiescent curre
- 0.13 mA
- Tolerance
- 3 %
- Op.Temp R.max
- 125 °C
- Leadfree Defin.
- 4
- Packaging
- REEL
- Type
- LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- Supplier Lead time
- 14 weeks