Cart

LD59015C25R

ST

LDO VREG 2.5V 0.15A SOT323-5L
Supplier: STMicroelectronics
Matchcode: LD59015C25R
Rutronik No.: ICSPR9260
Unit Pack: 3000
MOQ: 3000
package: SOT323-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3525 $
1,057.50 $

Prices

3,000 0.3525 $
6,000 0.3167 $
9,000 0.3107 $

LDO VREG 2.5V 0.15A SOT323-5L Description

150 mA low noise high PSRR linear voltage regulator

Parameter

Mode
POS
Output Voltage
2.5 V
Output current
0.15 A
Input Voltage
5.5 V
Package
SOT323-5
Automotive
NO
Dropout Voltage
150 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.031 mA
Tolerance
1.8 %
Op.Temp R.max
125 °C
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?