Cart

LD59015C18R

ST

LDO VREG 1.8V 0.15A SOT323-5L
Supplier: STMicroelectronics
Matchcode: LD59015C18R
Rutronik No.: ICSPR9259
Unit Pack: 3000
MOQ: 3000
package: SOT323-5
Packaging: REEL
On request
0.4567 $
1,370.10 $
Article with this quantity is not orderable.

LDO VREG 1.8V 0.15A SOT323-5L Description

150 mA low noise high PSRR linear voltage regulator

Parameter

Mode
POS
Output Voltage
1.8 V
Output current
0.15 A
Input Voltage
5.5 V
Package
SOT323-5
Automotive
NO
Op.Temp R.min
-40 °C
Dropout Voltage
150 mV
Quiescent curre
0.031 mA
Tolerance
1.8 %
Op.Temp R.max
125 °C
ShortCirc.prot.
YES
Leadfree Defin.
10
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?