Cart

LD57100JR

ST LD57100JR

image shown is a representation only

ST

LDO VREG ADJ 1A 0,5% WLCSP
Supplier: STMicroelectronics
Matchcode: LD57100JR
Rutronik No.: ICSPR10357
Unit Pack: 1
MOQ: 1
package: WLCSP
Packaging: REEL
New Product
Please login
0.2989 $
0.30 $

Parameter

Mode
ADJ
Output current
1 A
Input Voltage
5.5 V
Package
WLCSP
Automotive
NO
Op.Temp R.min
-40 °C
Dropout Voltage
40 mV
Quiescent curre
0.001 mA
Tolerance
1 %
Op.Temp R.max
85 °C
Leadfree Defin.
10
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Italy
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?