Cart

LD56100DPU33R

ST LD56100DPU33R

image shown is a representation only

ST

LDO VREG 3.3V 1A DFN-8
Supplier: STMicroelectronics
Matchcode: LD56100DPU33R
Rutronik No.: ICSPR10280
Unit Pack: 3000
MOQ: 3000
package: DFN-8
Packaging: REEL
In Stock
0.3321 $
996.30 $

Prices

3,000 0.3321 $
6,000 0.2532 $
9,000 0.2366 $
12,000 0.2324 $
15,000 0.2262 $

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
1 A
Input Voltage
5.5 V
Package
DFN-8
Automotive
NO
Dropout Voltage
155 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.1 mA
Tolerance
1 %
Op.Temp R.max
125 °C
Leadfree Defin.
10
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?