Cart

LD39300PT-R

ST LD39300PT-R

image shown is a representation only

ST

ULTRA LDO POS ADJ 3A PPAK
Supplier: STMicroelectronics
Matchcode: LD39300PT-R
Rutronik No.: ICSPR9715
Unit Pack: 2500
MOQ: 2500
package: PPAK
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.7144 $
1,786.00 $

Prices

2,500 0.7144 $
5,000 0.7008 $

ULTRA LDO POS ADJ 3A PPAK Description

Ultra low drop BICMOS voltage regulator

Parameter

Mode
ADJ
Output current
3 A
Input Voltage
6 V
Automotive
NO
Package
PPAK
Dropout Voltage
200 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.001 mA
Tolerance
1.5 %
Op.Temp R.max
125 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?