Cart

LD39150DT33-R

ST

ULTRA LDO 3.3V 1.5A DPAK
Supplier: STMicroelectronics
Matchcode: LD39150DT33-R
Rutronik No.: ICSPR9727
Unit Pack: 2500
MOQ: 2500
package: DPAK-3
Packaging: REEL
On request
0.7382 $
1,845.50 $

Prices

2,500 0.7382 $
5,000 0.5629 $
7,500 0.5167 $
10,000 0.4983 $

ULTRA LDO 3.3V 1.5A DPAK Description

Ultra low drop BiCMOS voltage regulator

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
3.3 V
Output current
1.5 A
Tolerance
1.5 %
Op.Temp R.min
-40 °C
Op.Temp R.max
125 °C
Input Voltage
6 V
Dropout Voltage
200 mV
Quiescent curre
1 mA
ShortCirc.proof
YES
Automotive
NO
Package
DPAK-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
53 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?