Cart

LD39130SJ18R

ST

LDO VREG 1.8V 0.3A FLIPCHIP4
Supplier: STMicroelectronics
Matchcode: LD39130SJ18R
Rutronik No.: ICSPR9769
Unit Pack: 5000
MOQ: 5000
package: DFN6-1213
Packaging: REEL
On request
0.5974 $
2,987.00 $

Prices

5,000 0.5974 $
10,000 0.4256 $

LDO VREG 1.8V 0.3A FLIPCHIP4 Description

300 mA very low quiescent current Linear regulator IC with automatic Green mode

Parameter

Mode
POS
Output Voltage
1.8 V
Output current
0.3 A
Input Voltage
5.5 V
Package
DFN6-1213
Automotive
NO
Dropout Voltage
300 mV
Op.Temp R.min
-40 °C
Tolerance
1 %
Op.Temp R.max
125 °C
Shutdown
YES
ShortCirc.prot.
YES
Leadfree Defin.
10
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?