Cart

LD39115J18R

ST

LDO VREG 1.8V 0.15A CSPS0.4
Supplier: STMicroelectronics
Matchcode: LD39115J18R
Rutronik No.: ICSPR9252
Unit Pack: 5000
MOQ: 5000
package: FLIPCHIP-4
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4619 $
2,309.50 $

Prices

5,000 0.4619 $
10,000 0.4071 $

LDO VREG 1.8V 0.15A CSPS0.4 Description

150 mA low quiescent current low noise voltage regulator

Parameter

Mode
POS
Output Voltage
1.8 V
Output current
0.15 A
Input Voltage
5.5 V
Package
FLIPCHIP-4
Automotive
NO
Dropout Voltage
80 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.02 mA
Tolerance
2 %
Op.Temp R.max
125 °C
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?