Cart

LD39030DTPU33R

ST LD39030DTPU33R

image shown is a representation only

ST

ULTRA LDO 3.3V 0.3A DFN4 1x1
Supplier: STMicroelectronics
Matchcode: LD39030DTPU33R
Rutronik No.: ICSPR10305
Unit Pack: 10000
MOQ: 10000
package: DFN4
Packaging: REEL
On request
0.2411 $
2,411.00 $

Prices

10,000 0.2411 $
20,000 0.1718 $
30,000 0.1642 $

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.3 A
Input Voltage
5.5 V
Package
DFN4
Automotive
NO
Dropout Voltage
300 mV
Op.Temp R.min
-40 °C
Quiescent curre
20 mA
Tolerance
2 %
Op.Temp R.max
125 °C
Leadfree Defin.
10
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?