Cart

LD39020ADM30R

ST LD39020ADM30R

image shown is a representation only

ST

LDO 3V 0.2A SOT23 5L
Supplier: STMicroelectronics
Matchcode: LD39020ADM30R
Rutronik No.: ICSPR10125
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
In Stock
0.547 $
1,641.00 $

Prices

3,000 0.547 $
6,000 0.4171 $
9,000 0.3829 $
12,000 0.3692 $

Parameter

Mode
POS
Output Voltage
3 V
Output current
0.2 A
Input Voltage
5.5 V
Package
SOT23-5
Automotive
NO
Dropout Voltage
200 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.1 mA
Tolerance
0.5 %
Op.Temp R.max
125 °C
ShortCirc.prot.
YES
Leadfree Defin.
10
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?