Cart

LD39015M18R

ST LD39015M18R

image shown is a representation only

ST

ULTRA LDO 1.8V 0.15A SOT23 5L
Supplier: STMicroelectronics
Matchcode: LD39015M18R
Rutronik No.: ICSPR9245
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5015 $
1,504.50 $

Prices

3,000 0.5015 $
6,000 0.4505 $
9,000 0.442 $

ULTRA LDO 1.8V 0.15A SOT23 5L Description

150 mA low quiescent current low noise voltage regulator

Parameter

Mode
POS
Output Voltage
1.8 V
Output current
0.15 A
Package
SOT23-5
Automotive
NO
Dropout Voltage
100 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.085 mA
Op.Temp R.max
125 °C
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?