Cart

LD2981ABU33TR

ST LD2981ABU33TR

image shown is a representation only

ST

LDO VREG 3.3V 0.1A SOT89
Supplier: STMicroelectronics
Matchcode: LD2981ABU33TR
Rutronik No.: ICSPR7163
Unit Pack: 2500
MOQ: 5000
package: SOT89
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3615 $
1,807.50 $

Prices

5,000 0.3615 $
7,500 0.3551 $
10,000 0.3486 $

LDO VREG 3.3V 0.1A SOT89 Description

Ultra low drop voltage regulators with inhibit low ESR output

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.1 A
Input Voltage
16 V
Package
SOT89
Automotive
NO
Dropout Voltage
375 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.08 mA
Tolerance
1 %
Op.Temp R.max
125 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?