Cart

LD2981ABM50TR

ST LD2981ABM50TR

image shown is a representation only

ST

LDO.VREG POS 5V 0,1A SOT23-5L
Supplier: STMicroelectronics
Matchcode: LD2981ABM50TR
Rutronik No.: ICSPR10080
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
Topseller
In Stock
0.1705 $
511.50 $

Prices

3,000 0.1705 $
6,000 0.152 $
12,000 0.1477 $
24,000 0.1463 $

LDO.VREG POS 5V 0,1A SOT23-5L Description

Ultra low drop voltage regulators with inhibit low ESR output

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
5 V
Output current
0.1 A
Tolerance
1 %
Op.Temp R.min
-40 °C
Op.Temp R.max
125 °C
Input Voltage
16 V
Dropout Voltage
170 mV
Quiescent curre
0.08 mA
Shutdown
YES
Overtemp.prot.
YES
Rev pol. prot.
YES
Automotive
NO
Package
SOT23-5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?