Cart

LD2981ABM30TR

ST LD2981ABM30TR

image shown is a representation only

ST

VERY LOW DROP VOLTAG
Supplier: STMicroelectronics
Matchcode: LD2981ABM30TR
Rutronik No.: ICSPR6135
Unit Pack: 3000
MOQ: 6000
Packaging: REEL
On request
0.1764 $
1,058.40 $

Prices

6,000 0.1764 $
12,000 0.1746 $
18,000 0.1729 $

VERY LOW DROP VOLTAG Description

Ultra low drop voltage regulators with inhibit low ESR output

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
3 V
Output current
0.1 A
Tolerance
1 %
Input Voltage
16 V
Dropout Voltage
375 mV
Quiescent curre
80 mA
Shutdown
YES
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?