Cart

LD2980CM50TR

ST LD2980CM50TR

image shown is a representation only

ST

LDO VREG 5V 0.05A SOT23 5L
Supplier: STMicroelectronics
Matchcode: LD2980CM50TR
Rutronik No.: ICSPR9916
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
Topseller
In Stock
0.112 $
336.00 $

Prices

3,000 0.112 $
6,000 0.0971 $
12,000 0.0962 $

LDO VREG 5V 0.05A SOT23 5L Description

Ultra low drop voltage regulators compatible with low ESR output capacitors

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
5 V
Output current
0.05 A
Tolerance
2 %
Op.Temp R.min
-40 °C
Op.Temp R.max
125 °C
Input Voltage
16 V
Dropout Voltage
225 mV
Quiescent curre
0.065 mA
Shutdown
YES
Automotive
NO
Package
SOT23-5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?