Cart

LD2980ABM33TR

ST LD2980ABM33TR

image shown is a representation only

ST

LDOVREG POS 3,3V 0,05A SOT23-5
Supplier: STMicroelectronics
Matchcode: LD2980ABM33TR
Rutronik No.: ICSPR6421
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.167 $
501.00 $

Prices

3,000 0.167 $
6,000 0.15 $

LDOVREG POS 3,3V 0,05A SOT23-5 Description

Ultra low drop voltage regulators compatible with low ESR output capacitors

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.05 A
Input Voltage
16 V
Automotive
NO
Package
SOT23-5
Dropout Voltage
225 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.065 mA
Tolerance
1 %
Op.Temp R.max
125 °C
Shutdown
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?