Cart

LD2979M30TR

ST LD2979M30TR

image shown is a representation only

ST

LDO VREG POS 3,0V 0,1A SOT23-5L
Supplier: STMicroelectronics
Matchcode: LD2979M30TR
Rutronik No.: ICSPR10207
Unit Pack: 3000
MOQ: 6000
package: SOT23-5
Packaging: REEL
On request
0.1669 $
1,001.40 $

Prices

6,000 0.1669 $
12,000 0.1623 $
18,000 0.1591 $

LDO VREG POS 3,0V 0,1A SOT23-5L Description

Very low drop voltage regulators with inhibit

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
3 V
Output current
0.1 A
Tolerance
2 %
Op.Temp R.min
-25 °C
Op.Temp R.max
125 °C
Input Voltage
16 V
Dropout Voltage
200 mV
Quiescent curre
0.5 mA
Automotive
NO
Package
SOT23-5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?