Cart

LD1117V33

ST LD1117V33

image shown is a representation only

ST

LDO VREG 3.3V 1A 2% TO220
Supplier: STMicroelectronics
Matchcode: LD1117V33
Rutronik No.: ICSPR4609
Unit Pack: 50
MOQ: 5000
package: TO220-3
Packaging: TUBE
On request
0.2074 $
1,037.00 $

LDO VREG 3.3V 1A 2% TO220 Description

Adjustable and fixed low drop positive voltage regulator

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
3.3 V
Output current
1 A
Tolerance
2 %
Op.Temp R.min
0 °C
Op.Temp R.max
150 °C
Input Voltage
15 V
Dropout Voltage
1100 mV
Quiescent curre
5.0 mA
Automotive
NO
Package
TO220-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
48 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?