Cart

LD1117V18

ST LD1117V18

image shown is a representation only

ST

LDO VREG 1.8V 1A 2% TO220
Supplier: STMicroelectronics
Matchcode: LD1117V18
Rutronik No.: ICSPR9428
Unit Pack: 50
MOQ: 5000
package: TO220-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.1957 $
978.50 $

LDO VREG 1.8V 1A 2% TO220 Description

Adjustable and fixed low drop positive voltage regulator

Parameter

Mode
POS
Output Voltage
1.8 V
Output current
1 A
Input Voltage
15 V
Package
TO220-3
Automotive
NO
Dropout Voltage
1100 mV
Op.Temp R.min
0 °C
Quiescent curre
5 mA
Tolerance
2 %
Op.Temp R.max
150 °C
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?