Cart

LD1117S18TR

ST LD1117S18TR

image shown is a representation only

ST

LDO VREG 1.8V 0.8A SOT223
Supplier: STMicroelectronics
Matchcode: LD1117S18TR
Rutronik No.: ICSPR9940
Unit Pack: 2500
MOQ: 10000
package: SOT223-3
Packaging: REEL
Topseller
On request
0.0729 $
729.00 $

Prices

10,000 0.0729 $
20,000 0.0722 $

LDO VREG 1.8V 0.8A SOT223 Description

Adjustable and fixed low drop positive voltage regulator

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
1.8 V
Output current
0.8 A
Tolerance
2 %
Op.Temp R.min
0 °C
Op.Temp R.max
125 °C
Input Voltage
15 V
Dropout Voltage
1100 mV
Quiescent curre
5 mA
Automotive
NO
Package
SOT223-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?