Cart

LD1117DT50CTR

ST LD1117DT50CTR

image shown is a representation only

ST

LDO.VREG POS 5,0V 0,8A DPAK
Supplier: STMicroelectronics
Matchcode: LD1117DT50CTR
Rutronik No.: ICSPR8116
Unit Pack: 2500
MOQ: 7500
package: DPAK
Packaging: REEL
On request
0.1528 $
1,146.00 $

Prices

7,500 0.1528 $
15,000 0.1461 $

LDO.VREG POS 5,0V 0,8A DPAK Description

Adjustable and fixed low drop positive voltage regulator

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
5 V
Output current
0.8 A
Tolerance
2 %
Input Voltage
15 V
Dropout Voltage
1100 mV
Quiescent curre
5 mA
Automotive
NO
Package
DPAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?