Cart

LD1117DT33TR

ST

LDO VREG 3.3V 0.8A DPAK
Supplier: STMicroelectronics
Matchcode: LD1117DT33TR
Rutronik No.: STVREG1028
Unit Pack: 2500
MOQ: 2500
package: DPAK-3
Packaging: REEL
Topseller
In Stock
0.0868 $
217.00 $

Prices

2,500 0.0868 $
5,000 0.0781 $
7,500 0.0774 $
15,000 0.0767 $
22,500 0.0752 $

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
3.3 V
Output current
0.8 A
Tolerance
2 %
Op.Temp R.min
-40 °C
Op.Temp R.max
125 °C
Input Voltage
15 V
Dropout Voltage
1100 mV
Quiescent curre
5.0 mA
Automotive
NO
Package
DPAK-3
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?