Cart

LD1117D33CTR

ST LD1117D33CTR

image shown is a representation only

ST

LDO VREG 3.3V 0.8A SO-08
Supplier: STMicroelectronics
Matchcode: LD1117D33CTR
Rutronik No.: ICSPR9969
Unit Pack: 2500
MOQ: 5000
package: SO-8
Packaging: REEL
On request
0.1333 $
666.50 $

Prices

5,000 0.1333 $
10,000 0.1296 $
15,000 0.1283 $

LDO VREG 3.3V 0.8A SO-08 Description

Adjustable and fixed low drop positive voltage regulator

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
3.3 V
Output current
0.8 A
Tolerance
2 %
Op.Temp R.min
-40 °C
Op.Temp R.max
125 °C
Input Voltage
15 V
Dropout Voltage
1100 mV
Quiescent curre
5 mA
Automotive
NO
Package
SO-8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?