Cart

LD1117AV33

ST LD1117AV33

image shown is a representation only

ST

LDO VREG ADJ 1A 2% TO220
Supplier: STMicroelectronics
Matchcode: LD1117AV33
Rutronik No.: ICSPR6464
Unit Pack: 50
MOQ: 6000
package: TO220-3
Packaging: TUBE
On request
0.1304 $
782.40 $

LDO VREG ADJ 1A 2% TO220 Description

Low drop fixed and adjustable positive voltage regulators

Parameter

Type
LOWDROP
Mode
ADJ
Output Voltage
1,25-15 V
Output current
1 A
Tolerance
2 %
Op.Temp R.min
0 °C
Op.Temp R.max
125 °C
Input Voltage
15 V
Dropout Voltage
1100 mV
Quiescent curre
5.0 mA
Overtemp.prot.
YES
ShortCirc.proof
YES
Automotive
NO
Package
TO220-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?