Cart

LD1117AS18TR

ST

LDO VREG 1.8V 1A SOT223
Supplier: STMicroelectronics
Matchcode: LD1117AS18TR
Rutronik No.: ICSPR7455
Unit Pack: 2500
MOQ: 7500
package: SOT223-3
Packaging: REEL
On request
0.0895 $
671.25 $

Prices

7,500 0.0895 $
22,500 0.0887 $

LDO VREG 1.8V 1A SOT223 Description

Low drop fixed and adjustable positive voltage regulators

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
1.8 V
Output current
1 A
Tolerance
2 %
Op.Temp R.min
0 °C
Op.Temp R.max
125 °C
Input Voltage
15 V
Dropout Voltage
1100 mV
Quiescent curre
5.0 mA
Automotive
NO
Package
SOT223-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?