Cart

LD1086V

ST LD1086V

image shown is a representation only

ST

LDO VREG ADJ 1.5A TO220
Supplier: STMicroelectronics
Matchcode: LD1086V
Rutronik No.: ICSPR6214
Unit Pack: 50
MOQ: 2000
package: TO220-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 11/25/2015
0.6581 $
1,316.20 $

Prices

2,000 0.6581 $
4,000 0.646 $
Article with this quantity is not orderable.

LDO VREG ADJ 1.5A TO220 Description

1.5 A adjustable and fixed low drop positive voltage regulator

Parameter

Mode
ADJ
Output Voltage
1,25-12 V
Output current
1.5 A
Input Voltage
30 V
Package
TO220-3
Automotive
NO
Dropout Voltage
1300 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.5 mA
Tolerance
2 %
Op.Temp R.max
125 °C
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?