Cart

LD1086DT50TR

ST LD1086DT50TR

image shown is a representation only

ST

LDO.VREG POS 5V 1,5A 2% DPAK
Supplier: STMicroelectronics
Matchcode: LD1086DT50TR
Rutronik No.: ICSPR8548
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.3793 $
948.25 $

Prices

2,500 0.3793 $
5,000 0.3757 $
7,500 0.372 $

LDO.VREG POS 5V 1,5A 2% DPAK Description

1.5 A adjustable and fixed low drop positive voltage regulator

Parameter

Mode
POS
Output Voltage
5 V
Output current
1.5 A
Input Voltage
30 V
Automotive
NO
Package
DPAK
Dropout Voltage
1300 mV
Op.Temp R.min
-40 °C
Quiescent curre
5.0 mA
Tolerance
2 %
Op.Temp R.max
125 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?