Cart

LD1086DT33TR

ST

LDO VREG 3.3V 1.5A 2% DPAK
Supplier: STMicroelectronics
Matchcode: LD1086DT33TR
Rutronik No.: ICSPR6132
Unit Pack: 2500
MOQ: 2500
package: DPAK-3
Packaging: REEL
On request
0.62 $
1,550.00 $

Prices

2,500 0.62 $
5,000 0.4757 $
7,500 0.436 $
10,000 0.4211 $

LDO VREG 3.3V 1.5A 2% DPAK Description

1.5 A adjustable and fixed low drop positive voltage regulator

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
3.3 V
Output current
1.5 A
Tolerance
2 %
Op.Temp R.min
-40 °C
Op.Temp R.max
125 °C
Input Voltage
30 V
Dropout Voltage
1300 mV
Quiescent curre
5.0 mA
Automotive
NO
Package
DPAK-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?